Part Details for DG-106 680R by Telpod SA
Overview of DG-106 680R by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72680RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DG-106 680R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG106-680R
|
TME | Potentiometer: shaft, single turn, 680Ω, 2W, ±10%, 6mm, wirewound Min Qty: 1 | 15 |
|
$10.1200 / $12.0700 | Buy Now |