Part Details for DG-19426 by Essentra Components
Overview of DG-19426 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG-19426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3497
|
Newark | Grommet, Pvc, 16Mm, Black, Grommet Type:Closed/Holeplug, Cable Diameter Min:-, Cable Diameter Max:11Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:16Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components DG-19426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 924 |
|
$0.3190 / $0.3480 | Buy Now |
DISTI #
RPC3847-ND
|
DigiKey | GROMMET 0.430" PVC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1949 In Stock |
|
$0.2631 / $0.6200 | Buy Now |
DISTI #
144-DG-19426
|
Mouser Electronics | Grommets & Bushings Grommet,Blank,Flex,Black,.63 in Hole, Grommet,Blank,Flexible,Black RoHS: Compliant | 0 |
|
$0.2630 / $0.6200 | Order Now |
DISTI #
71184406
|
RS | Diaphragm Grommet - Two Sided Cutout, Black, .630 in Hole Dia, .060 in Panel Thk | Essentra Components DG-19426 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | Diaphragm Grommet - 16.0 mm (0.63 in) - 11.0 mm (0.433 in) - 1 RoHS: Compliant |
3471 In Stock |
|
$0.2790 / $0.4421 | Buy Now |
DISTI #
RICDG-19426
|
DB Roberts | GROMMET,BLANK,FLEX,BLACK,.63 I | 0 |
|
RFQ | |
DISTI #
3819512
|
element14 Asia-Pacific | GROMMET, PVC, 16MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 924 |
|
$0.3071 / $0.6516 | Buy Now |
DISTI #
3819512
|
Farnell | GROMMET, PVC, 16MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 924 |
|
$0.4528 / $0.6848 | Buy Now |
|
Master Electronics | Diaphragm Grommet - 16.0 mm (0.63 in) - 11.0 mm (0.433 in) - 1 RoHS: Compliant |
3471 In Stock |
|
$0.2790 / $0.4421 | Buy Now |
Part Details for DG-19426
DG-19426 CAD Models
DG-19426 Part Data Attributes
|
DG-19426
Essentra Components
Buy Now
|
Compare Parts:
DG-19426
Essentra Components
|
Samacsys Manufacturer | Essentra Components |