There are no models available for this part yet.
Overview of DG103350 by Ametherm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DG103350 by Ametherm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
570-1178-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3475K BEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$1.1171 / $2.5900 | Buy Now | |
DISTI #
995-DG103350
|
Mouser Electronics | NTC Thermistors RoHS: Compliant | 138 |
|
$1.0500 / $2.5500 | Buy Now | |
DISTI #
000000000007172952
|
Sager | NTC Thermistors Min Qty: 200 | 0 |
|
$1.1600 / $1.5100 | Buy Now |