-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Leakage, Single 16-Channel and Dual 8-Channel, Analog Multiplexer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1360
|
Newark | Switch, Spst-Nc, 1-Ch, 16:1, Tqfn-Ep-32 Rohs Compliant: Yes |Analog Devices DG1206ETJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9500 / $8.3200 | Buy Now |
DISTI #
700-DG1206ETJ+
|
Mouser Electronics | Multiplexer Switch ICs Low leakage, low capacitance, Multiplexer RoHS: Compliant | 97 |
|
$4.5300 / $8.0000 | Buy Now |
|
Analog Devices Inc | Low leakage, low capacitance, Min Qty: 1 Package Multiple: 1 | 7194 |
|
$3.7800 / $8.0000 | Buy Now |
DISTI #
4335745
|
element14 Asia-Pacific | SWITCH, SPST-NC, 1-CH, 16:1, TQFN-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8340 / $8.5073 | Buy Now |
DISTI #
4335745
|
Farnell | SWITCH, SPST-NC, 1-CH, 16: 1, TQFN-EP-32 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$4.5154 / $7.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1206ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG1206ETJ+
Analog Devices Inc
Low-Leakage, Single 16-Channel and Dual 8-Channel, Analog Multiplexer, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |