-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Leakage, Single 16-Channel and Dual 8-Channel, Analog Multiplexer, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG1207EUI+
|
Mouser Electronics | Analog Switch ICs Low leakage, low capacitance, Multiplexer RoHS: Compliant | 605 |
|
$4.5400 / $7.9300 | Buy Now |
|
Analog Devices Inc | Low leakage, low capacitance, Min Qty: 1 Package Multiple: 1 | 36 |
|
$4.5405 / $8.0000 | Buy Now |
DISTI #
3566150
|
element14 Asia-Pacific | ANALOGUE MULTIPLEXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 122 |
|
$4.7666 / $8.3287 | Buy Now |
DISTI #
3566150
|
Farnell | ANALOGUE MULTIPLEXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 122 |
|
$4.5516 / $7.9496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1207EUI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG1207EUI+
Analog Devices Inc
Low-Leakage, Single 16-Channel and Dual 8-Channel, Analog Multiplexer, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |