Part Details for DG1207EUI+ by Maxim Integrated Products
Overview of DG1207EUI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DG1207EUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH5908
|
Newark | Analogue Multiplexer, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices DG1207EUI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$5.4300 / $8.2500 | Buy Now |
DISTI #
505-DG1207EUI+-ND
|
DigiKey | IC MUX DUAL 8:1 160OHM 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
178 In Stock |
|
$4.5405 / $8.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 476 |
|
$7.5319 / $8.3688 | Buy Now |
Part Details for DG1207EUI+
DG1207EUI+ CAD Models
DG1207EUI+ Part Data Attributes
|
DG1207EUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG1207EUI+
Maxim Integrated Products
Single-Ended Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |