Part Details for DG1208ETE+ by Maxim Integrated Products
Overview of DG1208ETE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for DG1208ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DG1208ETE+-ND
|
DigiKey | IC MUX 8:1 160OHM 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
150 In Stock |
|
$2.8875 / $7.3800 | Buy Now |
Part Details for DG1208ETE+
DG1208ETE+ CAD Models
DG1208ETE+ Part Data Attributes
|
DG1208ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG1208ETE+
Maxim Integrated Products
Differential Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |