-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Leakage, Single 8-Channel and Dual 4-Channel, Analog Multiplexer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG1208EUE+
|
Mouser Electronics | Multiplexer Switch ICs Low leakage, High voltage 8:1 Multiplexer RoHS: Compliant | 1471 |
|
$3.1700 / $6.1700 | Buy Now |
|
Analog Devices Inc | Low leakage, High voltage 8:1 Min Qty: 1 Package Multiple: 1 | 2850 |
|
$2.6200 / $6.1800 | Buy Now |
DISTI #
3595573
|
element14 Asia-Pacific | ANALOGUE MUX/DEMUX, 8:1, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 221 |
|
$3.1958 / $6.4798 | Buy Now |
DISTI #
3595573
|
Farnell | ANALOGUE MUX/DEMUX, 8: 1, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 221 |
|
$3.0733 / $6.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1208EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG1208EUE+
Analog Devices Inc
Low-Leakage, Single 8-Channel and Dual 4-Channel, Analog Multiplexer, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |