Part Details for DG1209EUE+T by Maxim Integrated Products
Overview of DG1209EUE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG1209EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DG1209EUE+TTR-ND
|
DigiKey | LOW LEAKAGE, HIGH VOLTAGE DUEL 4 Min Qty: 2500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1030 | Buy Now |
Part Details for DG1209EUE+T
DG1209EUE+T CAD Models
DG1209EUE+T Part Data Attributes:
|
DG1209EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG1209EUE+T
Maxim Integrated Products
Differential Multiplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |