Part Details for DG1230R08-04S1-3025 by TE Connectivity
Overview of DG1230R08-04S1-3025 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DG1230R08-04S1-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1230R08-04S1-3025-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$359.6320 | Buy Now |
DISTI #
571-G1230R0804S13025
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$359.6300 | Order Now |
DISTI #
DCHDG1230R08-04S1-3025
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDG1230R08-04S1-3025
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$349.5900 / $889.2000 | Buy Now |
Part Details for DG1230R08-04S1-3025
DG1230R08-04S1-3025 CAD Models
DG1230R08-04S1-3025 Part Data Attributes
|
DG1230R08-04S1-3025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1230R08-04S1-3025
TE Connectivity
4 Contact(s), Composite, Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 1 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 8 | |
Total Number of Contacts | 4 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |