Part Details for DG1230R14-09P2 by TE Connectivity
Overview of DG1230R14-09P2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A6PX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 500 cycles, Threaded Insert UNC 4-40, 1.6mm PCB thickness. | |
D09P24A6PV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 09 way Pin Straight Solder, 500 cycles, Female screw UNC 4-40, 1.6mm PCB thickness. | |
D09P24A6GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for DG1230R14-09P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DG1230R14-09P2
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$134.9500 | Order Now |