Part Details for DG1230R16-27P2 by TE Connectivity
Overview of DG1230R16-27P2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1230R16-27P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1230R16-27P2-ND
|
DigiKey | RECP ASSY Min Qty: 46 Lead time: 51 Weeks Container: Bag | Temporarily Out of Stock |
|
$528.2811 | Buy Now |
DISTI #
DG1230R16-27P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-27P2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
DISTI #
571-DG1230R16-27P2
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$570.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 46 Package Multiple: 1 Container: Bag | 0Bag |
|
$520.9900 | Buy Now |
DISTI #
DCHDG1230R16-27P2
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DG1230R16-27P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-27P2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
DISTI #
DG1230R16-27P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 27 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-27P2) RoHS: Compliant Min Qty: 46 Package Multiple: 46 Container: Bulk | 0 |
|
$479.5166 / $577.0454 | Buy Now |
DISTI #
DCHDG1230R16-27P2
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |
Part Details for DG1230R16-27P2
DG1230R16-27P2 CAD Models
DG1230R16-27P2 Part Data Attributes
|
DG1230R16-27P2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1230R16-27P2
TE Connectivity
MIL Series Connector, 27 Contact(s), Composite, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 2 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 16 | |
Total Number of Contacts | 27 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |