Part Details for DG1230R16-55P1 by TE Connectivity
Overview of DG1230R16-55P1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1230R16-55P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1230R16-55P1-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$623.6880 | Buy Now |
DISTI #
DG1230R16-55P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-55P1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$566.1168 / $681.2592 | Buy Now |
DISTI #
571-DG1230R16-55P1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$649.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$615.0800 | Buy Now |
DISTI #
DCHDG1230R16-55P1
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DG1230R16-55P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-55P1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$566.1168 / $681.2592 | Buy Now |
DISTI #
DG1230R16-55P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R16-55P1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$566.1168 / $681.2592 | Buy Now |
DISTI #
DCHDG1230R16-55P1
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
43 In Stock |
|
$623.6900 / $656.1200 | Buy Now |