Part Details for DG1230R18-38S1 by TE Connectivity
Overview of DG1230R18-38S1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1230R18-38S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1230R18-38S1-ND
|
DigiKey | RECP ASSY Min Qty: 39 Lead time: 42 Weeks Container: Bag | Temporarily Out of Stock |
|
$664.5469 | Buy Now |
DISTI #
DG1230R18-38S1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 38 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DG1230R18-38S1) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$603.2042 / $725.8898 | Buy Now |
DISTI #
571-DG1230R18-38S1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$664.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 1 Container: Bag | 0Bag |
|
$655.3800 | Buy Now |
DISTI #
DCHDG1230R18-38S1
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DG1230R18-38S1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 38 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DG1230R18-38S1) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$603.2042 / $725.8898 | Buy Now |
DISTI #
DG1230R18-38S1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 38 Position Socket Contact Flange Mount Crimp - Bulk (Alt: DG1230R18-38S1) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$603.2042 / $725.8898 | Buy Now |
DISTI #
DCHDG1230R18-38S1
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RECP ASSY RoHS: Compliant |
28 In Stock 22 On Order |
|
$679.7500 / $719.9200 | Buy Now |