Part Details for DG1230R20-45P2 by TE Connectivity
Overview of DG1230R20-45P2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG1230R20-45P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1230R20-45P2-ND
|
DigiKey | RECP ASSY Min Qty: 37 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$689.7800 | Buy Now |
DISTI #
DG1230R20-45P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 45 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R20-45P2) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$626.1080 / $753.4520 | Buy Now |
DISTI #
571-DG1230R20-45P2
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$689.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37 Package Multiple: 1 Container: Bag | 0Bag |
|
$680.2600 | Buy Now |
DISTI #
DCHDG1230R20-45P2
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DG1230R20-45P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 45 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R20-45P2) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$626.1080 / $753.4520 | Buy Now |
DISTI #
DG1230R20-45P2
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 45 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG1230R20-45P2) RoHS: Compliant Min Qty: 37 Package Multiple: 37 Container: Bulk | 0 |
|
$626.1080 / $753.4520 | Buy Now |
DISTI #
DCHDG1230R20-45P2
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |
Part Details for DG1230R20-45P2
DG1230R20-45P2 CAD Models
DG1230R20-45P2 Part Data Attributes
|
DG1230R20-45P2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1230R20-45P2
TE Connectivity
MIL Series Connector, 45 Contact(s), Composite, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 2 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 20 | |
Total Number of Contacts | 45 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |