Part Details for DG1236R10-12S2 by TE Connectivity
Overview of DG1236R10-12S2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
53612-S26-7 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
53612-S26-6 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating. | |
SFW12S-2STMAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW Straight series, 12 Position, Top Entry Surface Mount, ZIF, Gold plating with Mount Plate. |
Price & Stock for DG1236R10-12S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDG1236R10-12S2
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Circular Connector - Plug - 12 Position - 10-12 Insert Arrangement - Socket Contact - Cable Mount - Crimp. RoHS: Compliant |
31 In Stock |
|
$144.8900 / $417.7900 | Buy Now |
DISTI #
51549196
|
Verical | Standard Circular Connector Plug Assembly Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$188.3570 / $543.1270 | Buy Now |
DISTI #
DCHDG1236R10-12S2
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Circular Connector - Plug - 12 Position - 10-12 Insert Arrangement - Socket Contact - Cable Mount - Crimp. RoHS: Compliant |
31 In Stock |
|
$144.8900 / $417.7900 | Buy Now |