There are no models available for this part yet.
Overview of DG1236R14-37P1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P13B6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle Solder Europe standard, 500 cycles, Standard Hole, 2.4mm PCB thickness. | |
D37P13B4PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle Solder Europe standard, 200 cycles, Standard Hole, 2.4mm PCB thickness. | |
D37P13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Right Angle, Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for DG1236R14-37P1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-DG1236R14-37P1
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$222.7500 | Order Now | |
DISTI #
DCHDG1236R14-37P1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
DCHDG1236R14-37P1
|
Interstate Connecting Components | 0 |
|
Buy Now |