DG1236R16-14S1-3025
TE Connectivity
Description: 14 Contact(s), Composite, Female, Plug

Overview of DG1236R16-14S1-3025 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9230-250EBZ Analog Devices 12-Bit 250 Msps ADC EB
LTC3025IDC-2#TRMPBF Analog Devices 500mA uP VLDO Lin Regs
LTC3025EDC-3#TRMPBF Analog Devices 500mA uP VLDO Lin Regs

Price & Stock for DG1236R16-14S1-3025 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DG1236R16-14S1-3025-ND
DigiKey PLUG ASSY Min Qty: 25 Lead time: 25 Weeks Container: Bag Temporarily Out of Stock
  • 25 $549.5100
$549.5100 Buy Now
DISTI # 571-G1236R1614S13025
Mouser Electronics Standard Circular Connector PLUG ASSY RoHS: Compliant 0
  • 25 $549.5100
$549.5100 Order Now
DISTI # DCHDG1236R16-14S1-3025
Heilind Electronics PLUG ASSY Americas - 0 in Stock
Buy Now
Onlinecomponents.com PLUG ASSY RoHS: Compliant 0
  • 7 $1,403.9700
  • 13 $772.2400
  • 19 $539.5000
  • 25 $528.7100
$528.7100 / $1,403.9700 Buy Now
DISTI # DCHDG1236R16-14S1-3025
Interstate Connecting Components PLUG ASSY 0
Buy Now
Master Electronics PLUG ASSY RoHS: Compliant 0
  • 7 $1,403.9700
  • 13 $772.2400
  • 19 $539.5000
  • 25 $528.7100
$528.7100 / $1,403.9700 Buy Now

CAD Models for DG1236R16-14S1-3025 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG1236R16-14S1-3025 by TE Connectivity

DG1236R16-14S1-3025
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
BAYONET
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
1
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
850 V
Shell Finish
TIN
Shell Material
COMPOSITE
Shell Size
16
Total Number of Contacts
14
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. DG1236R16-14S1-3025
    TE Connectivity
    14 Contact(s), Composite, Female, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG1236R16-14S1-3025 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG1236R16-14S1-3025 by TE Connectivity

Select Manufacturer
Which Manufacturer of DG1236R16-14S1-3025 would you like to use for your alert(s)?
  • Please alert me when DG1236R16-14S1-3025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG1236R16-14S1-3025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG1236R16-14S1-3025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG1236R16-14S1-3025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG1236R16-14S1-3025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG1236R16-14S1-3025 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: