Part Details for DG1236R20-45P2 by TE Connectivity
Overview of DG1236R20-45P2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG1236R20-45P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1236R20-45P2-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$753.0120 | Buy Now |
DISTI #
DG1236R20-45P2
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 45 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DG1236R20-45P2) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$683.5032 / $822.5208 | Buy Now |
DISTI #
571-DG1236R20-45P2
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$769.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$742.6200 | Buy Now |
DISTI #
DCHDG1236R20-45P2
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$724.5100 / $1,923.9000 | Buy Now |
DISTI #
DCHDG1236R20-45P2
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$724.5100 / $1,923.9000 | Buy Now |