Part Details for DG1236R22-121S2-3025 by TE Connectivity
Overview of DG1236R22-121S2-3025 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70121S25J | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM | |
70121S25J8 | Renesas Electronics Corporation | 2K x 9 Dual-Port RAM |
Price & Stock for DG1236R22-121S2-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG1236R22-121S2-3025-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,052.8048 | Buy Now |
DISTI #
571-1236R22121S23025
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$1,075.4900 | Order Now |
DISTI #
DCHDG1236R22-121S2-3025
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$1,012.9500 / $2,689.8600 | Buy Now |
DISTI #
DCHDG1236R22-121S2-3025
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$1,012.9500 / $2,689.8600 | Buy Now |
Part Details for DG1236R22-121S2-3025
DG1236R22-121S2-3025 CAD Models
DG1236R22-121S2-3025 Part Data Attributes
|
DG1236R22-121S2-3025
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG1236R22-121S2-3025
TE Connectivity
121 Contact(s), Composite, Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | 2 | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 850 V | |
Shell Finish | TIN | |
Shell Material | COMPOSITE | |
Shell Size | 22 | |
Total Number of Contacts | 121 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |