There are no models available for this part yet.
Overview of DG123A0R2520P11059 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DG123A0R2520P11059 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DG123A0R2520P11059
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 30 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG123A0R2520P11059) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.5226 / $1,289.4594 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$1,164.2000 | Buy Now | ||
DISTI #
DCHDG123A0R2520P11059
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,135.8000 / $3,016.0900 | Buy Now | ||
DISTI #
DCHDG123A0R2520P11059
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,135.8000 / $3,016.0900 | Buy Now |