Part Details for DG123A0R2520P21059 by TE Connectivity
Overview of DG123A0R2520P21059 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG123A0R2520P21059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A0R2520P21059
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 30 Position Pin Contact Flange Mount Crimp - Bulk (Alt: DG123A0R2520P21059) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1,071.5226 / $1,289.4594 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$1,164.2000 | Buy Now |
DISTI #
DCHDG123A0R2520P21059
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,135.8000 / $3,016.0900 | Buy Now |
DISTI #
DCHDG123A0R2520P21059
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,135.8000 / $3,016.0900 | Buy Now |