Part Details for DG123A4R15-97P1 by TE Connectivity
Overview of DG123A4R15-97P1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG123A4R15-97P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A4R15-97P1-ND
|
DigiKey | RECP ASSY Min Qty: 25 Lead time: 42 Weeks Container: Bag | Temporarily Out of Stock |
|
$673.5168 | Buy Now |
DISTI #
DG123A4R15-97P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: DG123A4R15-97P1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$611.3462 / $735.6878 | Buy Now |
DISTI #
571-DG123A4R15-97P1
|
Mouser Electronics | Standard Circular Connector RECP ASSY RoHS: Compliant | 0 |
|
$695.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Bag | 0Bag |
|
$664.2200 | Buy Now |
DISTI #
DCHDG123A4R15-97P1
|
Heilind Electronics | Americas - 0 in Stock |
|
$417.6314 / $1,036.1800 | Buy Now | |
DISTI #
DG123A4R15-97P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: DG123A4R15-97P1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$611.3462 / $735.6878 | Buy Now |
DISTI #
DG123A4R15-97P1
|
Avnet Americas | Circular Connector MIL-C-29600 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: DG123A4R15-97P1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$611.3462 / $735.6878 | Buy Now |
DISTI #
DCHDG123A4R15-97P1
|
Interstate Connecting Components | 0 |
|
$417.6314 / $1,036.1800 | Buy Now | |
DISTI #
DG123A4R15-97P1
|
Avnet Abacus | Circular Connector MIL-C-29600 Receptacle 12 Position Pin Contact Jam Nut Crimp (Alt: DG123A4R15-97P1) RoHS: Compliant Min Qty: 50 Package Multiple: 5 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular Receptacle Assembly RoHS: Compliant |
36 In Stock |
|
$663.4100 / $699.4200 | Buy Now |
Part Details for DG123A4R15-97P1
DG123A4R15-97P1 CAD Models
DG123A4R15-97P1 Part Data Attributes
|
DG123A4R15-97P1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG123A4R15-97P1
TE Connectivity
12 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 39 Weeks, 5 Days | |
Additional Feature | STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACTS: 12331-16; 12331-20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |