Part Details for DG123A6R13-98P1-3025 by TE Connectivity
Overview of DG123A6R13-98P1-3025 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9230-250EBZ | Analog Devices | 12-Bit 250 Msps ADC EB | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for DG123A6R13-98P1-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A6R13-98P1-3025-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$642.7328 | Buy Now |
DISTI #
571-123A6R1398P13025
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$669.1100 | Order Now |
DISTI #
DCHDG123A6R13-98P1-3025
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$618.4000 / $1,642.1500 | Buy Now |
DISTI #
DCHDG123A6R13-98P1-3025
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$618.4000 / $1,642.1500 | Buy Now |