Part Details for DG123A6R21-11P2 by TE Connectivity
Overview of DG123A6R21-11P2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG123A6R21-11P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG123A6R21-11P2-ND
|
DigiKey | PLUG ASSY Min Qty: 25 Lead time: 52 Weeks Container: Bag | Temporarily Out of Stock |
|
$685.1780 | Buy Now |
DISTI #
DG123A6R21-11P2
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 11 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DG123A6R21-11P2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$621.9308 / $748.4252 | Buy Now |
DISTI #
571-DG123A6R21-11P2
|
Mouser Electronics | Standard Circular Connector PLUG ASSY RoHS: Compliant | 0 |
|
$699.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Bag | 0Bag |
|
$675.7200 | Buy Now |
DISTI #
DCHDG123A6R21-11P2
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DG123A6R21-11P2
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 11 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DG123A6R21-11P2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$621.9308 / $748.4252 | Buy Now |
DISTI #
DG123A6R21-11P2
|
Avnet Americas | Circular Connector MIL-C-29600 Plug 11 Position Pin Contact Cable Mount Crimp - Bulk (Alt: DG123A6R21-11P2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$621.9308 / $748.4252 | Buy Now |
DISTI #
DCHDG123A6R21-11P2
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$659.2400 / $1,750.5900 | Buy Now |
Part Details for DG123A6R21-11P2
DG123A6R21-11P2 CAD Models
DG123A6R21-11P2 Part Data Attributes
|
DG123A6R21-11P2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DG123A6R21-11P2
TE Connectivity
11 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | STANDARD: MIL-C-29600, EMI SHIELDED, COMPATIBLE CONTACT: 12331-12 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |