Part Details for DG129AP/883 by Vishay Siliconix
Overview of DG129AP/883 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Communication and Networking
Automotive
Price & Stock for DG129AP/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 148 |
|
$55.8000 / $72.0000 | Buy Now | |
|
ES Components | SILICONIX DG129AP/883 7801401CA | 368 in Stock |
|
RFQ |
Part Details for DG129AP/883
DG129AP/883 CAD Models
DG129AP/883 Part Data Attributes
|
DG129AP/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG129AP/883
Vishay Siliconix
DPST, 2 Func, 2 Channel, JFET, CDIP14, SIDEBRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.54 mm | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1600 ns | |
Switch-on Time-Max | 600 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG129AP/883
This table gives cross-reference parts and alternative options found for DG129AP/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG129AP/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7801401CX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG129AP/883 vs 7801401CX |
7801401CX | DPST, 2 Func, 2 Channel, JFET, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG129AP/883 vs 7801401CX |
DG129AP/883 | DPST, 2 Func, 1 Channel, BIFET, CDIP14, SIDE BRAZED, DIP-14 | Temic Semiconductors | DG129AP/883 vs DG129AP/883 |