Part Details for DG136T-12.7-06P-14-102A(H) by Degson Electronics Co Ltd
Overview of DG136T-12.7-06P-14-102A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADA4610-2ARZ-RL | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADP7102ACPZ-R7 | Analog Devices | 300mA HV LDO |
Price & Stock for DG136T-12.7-06P-14-102A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 181 |
|
RFQ |