-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0556
|
Newark | Analog Multiplexer, 8:1, -40 To 125Deg C, Multiplexer Configuration:8:1, No. Of Circuits:1Circuits, On State Resistance Max:4.2Ohm, Supply Voltage Range:4.5V To 24V, ± 4.5V To ± 16.5V, Analogue Multiplexer Case:Qfn, No. Of Rohs Compliant: Yes |Vishay DG1408EEN-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1901 |
|
$5.8600 / $8.2000 | Buy Now |
DISTI #
19AC2569
|
Newark | 3.9, 8-Channel/Dual 4-Channel,+/-15V |Vishay DG1408EEN-T1-GE4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0000 | Buy Now |
DISTI #
DG1408EEN-T1-GE4
|
Avnet Americas | Precision Analog Switch Multiplexer Single 8:1 16-Pin QFN T/R - Tape and Reel (Alt: DG1408EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.9437 | Buy Now |
DISTI #
78-DG1408EEN-T1-GE4
|
Mouser Electronics | Multiplexer Switch ICs 8:1 MUX QFN 4x4mm RoHS: Compliant | 558 |
|
$4.3000 / $7.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0000 | Buy Now |
|
Bristol Electronics | 1046 |
|
RFQ | ||
|
Quest Components | 836 |
|
$4.8000 / $9.6000 | Buy Now | |
DISTI #
DG1408EEN-T1-GE4
|
TTI | Multiplexer Switch ICs 8:1 MUX QFN 4x4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$4.2600 | Buy Now |
DISTI #
DG1408EEN-T1-GE4
|
Avnet Americas | Precision Analog Switch Multiplexer Single 8:1 16-Pin QFN T/R - Tape and Reel (Alt: DG1408EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.9437 | Buy Now |
DISTI #
DG1408EEN-T1-GE4
|
Avnet Americas | Precision Analog Switch Multiplexer Single 8:1 16-Pin QFN T/R - Tape and Reel (Alt: DG1408EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.9437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1408EEN-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG1408EEN-T1-GE4
Vishay Intertechnologies
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.36 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 155 ns | |
Switch-on Time-Max | 230 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DG1408EEN-T1-GE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1408EEN-T1-GE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG1408EN-T1-GE4 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 | Vishay Intertechnologies | DG1408EEN-T1-GE4 vs DG1408EN-T1-GE4 |