Part Details for DG1411EEN-T1-GE4 by Vishay Intertechnologies
Overview of DG1411EEN-T1-GE4 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for DG1411EEN-T1-GE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC2571
|
Newark | 1.5Ohm On Resistance+/-15V/12V/5V Qu |Vishay DG1411EEN-T1-GE4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5100 | Buy Now |
DISTI #
46AC8754
|
Newark | Analogue Switch, Spst-Nc, -40To125Deg C, No. Of Channels:4Channels, Analogue Switch Type:Spst - Nc, On State Resistance Max:1.8Ohm, Supply Voltage Range:4.5V To 24V, ± 4.5V To ± 15V, Analogue Switch Case:Qfn, No. Of Pins:16Pins, Rohs Compliant: Yes |Vishay DG1411EEN-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1400 / $7.1900 | Buy Now |
DISTI #
DG1411EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin QFN T/R - Tape and Reel (Alt: DG1411EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
78-DG1411EEN-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST QFN 4x4mm RoHS: Compliant | 4270 |
|
$3.7000 / $6.9100 | Buy Now |
|
Future Electronics | Analog Switch Quad SPST 16-Pin QFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
DISTI #
DG1411EEN-T1-GE4
|
TTI | Analog Switch ICs Quad SPST QFN 4x4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$3.6600 | Buy Now |
DISTI #
DG1411EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin QFN T/R - Tape and Reel (Alt: DG1411EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
DG1411EEN-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin QFN T/R - Tape and Reel (Alt: DG1411EEN-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.2138 | Buy Now |
DISTI #
2829390
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPST-NC, -40TO125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4518 |
|
$4.3491 / $6.6633 | Buy Now |
DISTI #
2829390RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, SPST-NC, -40TO125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 4518 |
|
$4.3491 / $4.9883 | Buy Now |
Part Details for DG1411EEN-T1-GE4
DG1411EEN-T1-GE4 CAD Models
DG1411EEN-T1-GE4 Part Data Attributes
|
DG1411EEN-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG1411EEN-T1-GE4
Vishay Intertechnologies
SPST,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATES WITH 4.5V TO 24V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | -16.5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 3.3 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 440 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |