-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0874
|
Newark | Analogue Switch, 4Ch, Spst-Nc, Tssop-16, No. Of Channels:4Channels, Analogue Switch Type:Spst - Nc, On State Resistance Max:1.8Ohm, Supply Voltage Range:4.5V To 24V, ± 4.5V To ± 15V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Vishay DG1411EEQ-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 434 |
|
$5.1800 / $7.1400 | Buy Now |
DISTI #
19AC2572
|
Newark | 1.5 Ohm On Resisteance+/-15V/12V/5V |Vishay DG1411EEQ-T1-GE4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 | Buy Now |
DISTI #
DG1411EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1411EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
DISTI #
78-DG1411EEQ-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST TSSOP-16 RoHS: Compliant | 13204 |
|
$3.7300 / $6.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.5800 | Buy Now |
DISTI #
DG1411EEQ-T1-GE4
|
TTI | Analog Switch ICs Quad SPST TSSOP-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$3.6900 | Buy Now |
DISTI #
DG1411EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1411EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
DISTI #
DG1411EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1411EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
DISTI #
2785934RL
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4CH, SPST-NC, TSSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 434 |
|
$4.7953 / $6.5751 | Buy Now |
DISTI #
2785934
|
element14 Asia-Pacific | ANALOGUE SWITCH, 4CH, SPST-NC, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 434 |
|
$4.7953 / $7.2444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG1411EEQ-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG1411EEQ-T1-GE4
Vishay Intertechnologies
SPST,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATES WITH 4.5V TO 24V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | -16.5 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 3.3 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 440 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |