Part Details for DG1413EEQ-T1-GE4 by Vishay Intertechnologies
Overview of DG1413EEQ-T1-GE4 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DG1413EEQ-T1-GE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0875
|
Newark | Analogue Sw, Spst, -40 To 125Deg C, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 24V, ± 4.5V To ± 15V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Vishay DG1413EEQ-T1-GE4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 362 |
|
$5.2400 / $7.3300 | Buy Now |
DISTI #
19AC2576
|
Newark | 1.5 Ohm On Resisteance+/-15V/12V/5V |Vishay DG1413EEQ-T1-GE4 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5800 | Buy Now |
DISTI #
DG1413EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1413EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
DISTI #
38AC0875
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 38AC0875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 329 Partner Stock |
|
$5.4900 / $7.3300 | Buy Now |
DISTI #
78-DG1413EEQ-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST TSSOP-16 RoHS: Compliant | 11719 |
|
$3.8000 / $7.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.5800 | Buy Now |
DISTI #
DG1413EEQ-T1-GE4
|
TTI | Analog Switch ICs Quad SPST TSSOP-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$3.7600 | Buy Now |
DISTI #
DG1413EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1413EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
DISTI #
38AC0875
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 38AC0875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 329 Partner Stock |
|
$5.4900 / $7.3300 | Buy Now |
DISTI #
DG1413EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG1413EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.3181 | Buy Now |
Part Details for DG1413EEQ-T1-GE4
DG1413EEQ-T1-GE4 CAD Models
DG1413EEQ-T1-GE4 Part Data Attributes
|
DG1413EEQ-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG1413EEQ-T1-GE4
Vishay Intertechnologies
SPST,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATES WITH 4.5V TO 24V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | -16.5 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 3.3 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 280 ns | |
Switch-on Time-Max | 440 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |