Part Details for DG181AA/883 by Vishay Siliconix
Overview of DG181AA/883 by Vishay Siliconix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG181AA/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Metal, CAN | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | Analog Switch, Dual, SPST, 10 Pin, Metal, CAN | 1 |
|
$373.1418 | Buy Now |
|
ES Components | SILICONIX DG181AA/883 | 62 in Stock |
|
RFQ |
Part Details for DG181AA/883
DG181AA/883 CAD Models
DG181AA/883 Part Data Attributes:
|
DG181AA/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG181AA/883
Vishay Siliconix
SPST, 2 Func, 1 Channel, JFET, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPST | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for DG181AA/883
This table gives cross-reference parts and alternative options found for DG181AA/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG181AA/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG181AA/883B | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG181AA/883 vs DG181AA/883B |
DG182AA/883B | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | DG181AA/883 vs DG182AA/883B |
DG182BA | SPST, 2 Func, 1 Channel, MBCY10, PACKAGE-10 | Rochester Electronics LLC | DG181AA/883 vs DG182BA |
HI2-0381/883 | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | Harris Semiconductor | DG181AA/883 vs HI2-0381/883 |
DG182AA/883B | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG181AA/883 vs DG182AA/883B |
DG181BA | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG181AA/883 vs DG181BA |
DG181BA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, MBCY10 | Intersil Corporation | DG181AA/883 vs DG181BA |
DG181AA | SPST, 2 Func, 1 Channel, JFET, MBCY10 | Harris Semiconductor | DG181AA/883 vs DG181AA |