Part Details for DG184AP/883 by Vishay Siliconix
Overview of DG184AP/883 by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG184AP/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | 2 |
|
$37.1074 | Buy Now |
|
Quest Components | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | 5 |
|
$275.4340 / $283.5350 | Buy Now |
|
Quest Components | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | 32 |
|
$300.0000 / $350.0000 | Buy Now |
|
ES Components | SILICONIX DG184AP/883 | 1094 in Stock |
|
RFQ |
Part Details for DG184AP/883
DG184AP/883 CAD Models
DG184AP/883 Part Data Attributes
|
DG184AP/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG184AP/883
Vishay Siliconix
DPST, 2 Func, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Normal Position | NO | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG184AP/883
This table gives cross-reference parts and alternative options found for DG184AP/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG184AP/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8996101EX | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | DG184AP/883 vs 5962-8996101EX |
HI1-5045-5 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | DG184AP/883 vs HI1-5045-5 |
MAX305MJE | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DG184AP/883 vs MAX305MJE |
MAX305CPE | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DG184AP/883 vs MAX305CPE |