Part Details for DG188AP/883 by Vishay Siliconix
Overview of DG188AP/883 by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG188AP/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 171 |
|
$30.5556 / $39.4266 | Buy Now | |
|
ES Components | SILICONIX DG188AP/883 | 1699 in Stock |
|
RFQ |
Part Details for DG188AP/883
DG188AP/883 CAD Models
DG188AP/883 Part Data Attributes
|
DG188AP/883
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG188AP/883
Vishay Siliconix
SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.54 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 250 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DG188AP/883
This table gives cross-reference parts and alternative options found for DG188AP/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG188AP/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0387-2 | HI1-0387-2 | Intersil Corporation | DG188AP/883 vs HI1-0387-2 |
DG187BP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG188AP/883 vs DG187BP |
DG188AP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG188AP/883 vs DG188AP |
DG187AP | SPDT, 1 Func, 1 Channel, JFET, CDIP14 | Harris Semiconductor | DG188AP/883 vs DG187AP |
M38510/11106BCX | SPDT, 1 Func, 1 Channel, 0.250 X 0.750 INCH, DIP-14 | Harris Semiconductor | DG188AP/883 vs M38510/11106BCX |
M38510/11106BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG188AP/883 vs M38510/11106BCA |
DG187BP | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG188AP/883 vs DG187BP |
JM38510/11106BCA | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | DG188AP/883 vs JM38510/11106BCA |
DG187AP/883B | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14 | Intersil Corporation | DG188AP/883 vs DG187AP/883B |
HI3-0387-5 | SPDT, 1 Func, 1 Channel, CMOS, PDIP14 | Harris Semiconductor | DG188AP/883 vs HI3-0387-5 |