Part Details for DG1H3-5063 by Shindengen Electronic Manufacturing Co Ltd
Overview of DG1H3-5063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for DG1H3-5063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DG1H3-5063
|
Mouser Electronics | Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
Quest Components | 3584 |
|
$0.6015 / $2.0050 | Buy Now | |
|
CHIPMALL.COM LIMITED | 4000 |
|
$0.4366 / $0.9690 | Buy Now |
Part Details for DG1H3-5063
DG1H3-5063 CAD Models
DG1H3-5063 Part Data Attributes
|
DG1H3-5063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG1H3-5063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DG1H3-5063
This table gives cross-reference parts and alternative options found for DG1H3-5063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1H3-5063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBE07V20A | Rectifier Diode, Schottky, 1 Element, 0.7A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | DG1H3-5063 vs RBE07V20A |
DSF07S30U | DIODE 0.7 A, 30 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | DG1H3-5063 vs DSF07S30U |