Part Details for DG1S6-5063 by Shindengen Electronic Manufacturing Co Ltd
Overview of DG1S6-5063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG1S6-5063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DG1S6-5063
|
Mouser Electronics | Rectifiers 1.0 Amp 60 Volt RoHS: Compliant | 0 |
|
$0.3170 / $0.3250 | Order Now |
|
Quest Components | 373 |
|
$0.7440 / $1.8600 | Buy Now |
Part Details for DG1S6-5063
DG1S6-5063 CAD Models
DG1S6-5063 Part Data Attributes
|
DG1S6-5063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DG1S6-5063
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for DG1S6-5063
This table gives cross-reference parts and alternative options found for DG1S6-5063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG1S6-5063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05S6 | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DG1S6-5063 vs 05S6 |
B0560W | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | DG1S6-5063 vs B0560W |
B0560WS-TP-HF | Rectifier Diode, | Micro Commercial Components | DG1S6-5063 vs B0560WS-TP-HF |
B0520W | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Viking Tech Corp | DG1S6-5063 vs B0520W |
FM0560-MH1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | DG1S6-5063 vs FM0560-MH1 |
05S6L-W | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DG1S6-5063 vs 05S6L-W |
B0560WS-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, | Micro Commercial Components | DG1S6-5063 vs B0560WS-TP |
FM0560-MH1-H | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | DG1S6-5063 vs FM0560-MH1-H |
05S6L | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | DG1S6-5063 vs 05S6L |
B0560WS-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 60V V(RRM), Silicon, | Viking Tech Corp | DG1S6-5063 vs B0560WS-F |