Part Details for DG200AAK/883B by Analog Devices Inc
Overview of DG200AAK/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG200AAK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG200AAK/883B-
|
Mouser Electronics | Analog Switch ICs Dual Monolithic SPST CMOS RoHS: Not Compliant | 0 |
|
$56.9600 / $57.4000 | Order Now |
|
Analog Devices Inc | Dual Monolithic SPST, CMOS Ana Min Qty: 1 Package Multiple: 1 | 3359 |
|
Buy Now |
Part Details for DG200AAK/883B
DG200AAK/883B CAD Models
DG200AAK/883B Part Data Attributes:
|
DG200AAK/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG200AAK/883B
Analog Devices Inc
Dual Monolithic SPST, CMOS Analog Switch, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 14-CERDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-CERDIP-300_MIL | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Technology | CMOS | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DG200AAK/883B
This table gives cross-reference parts and alternative options found for DG200AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG200AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG200AAK/883B | SPST, | Maxim Integrated Products | DG200AAK/883B vs DG200AAK/883B |