There are no models available for this part yet.
Overview of DG2042DQ-T1-E3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG2042DQ-T1-E3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 280 |
|
RFQ | ||||
Quest Components | 224 |
|
$4.1976 / $7.6320 | Buy Now |
CAD Models for DG2042DQ-T1-E3 by Vishay Intertechnologies
Part Data Attributes for DG2042DQ-T1-E3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16
|
Reach Compliance Code
|
compliant
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
63 dB
|
On-state Resistance Match-Nom
|
0.4 Ω
|
On-state Resistance-Max (Ron)
|
6.3 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
42 ns
|
Switch-on Time-Max
|
82 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for DG2042DQ-T1-E3
This table gives cross-reference parts and alternative options found for DG2042DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2042DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG2042DQ-T1 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, N/S, TSSOP-16 | Vishay Intertechnologies | DG2042DQ-T1-E3 vs DG2042DQ-T1 |
DG2042DQ-T1 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16, Multiplexer or Switch | Vishay Siliconix | DG2042DQ-T1-E3 vs DG2042DQ-T1 |
Related Parts for DG2042DQ-T1-E3
-
EFM32WG880F256-QFP100Microcontrollers
-
DG202AKMultiplexers or Switches
-
NCV33202VDR2GOperational Amplifiers
-
SN65LVDS387DGGRLine Driver or Receivers
-
M2GL025-FGG484Field Programmable Gate Arrays
-
DF08SRectifier Diodes
-
PCM3001EG4Other Consumer ICs
-
DCP021515PE4Power Supply Modules
-
IS61LV5128AL-10TISRAMs