-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad SPST CMOS Analog Switches, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0933
|
Newark | Analogue Switch, Quad, Tqfn-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:115Ohm Rohs Compliant: Yes |Analog Devices DG212ETE+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-DG212ETET
|
Mouser Electronics | Analog Switch ICs Quad SPST CMOS Analog Switches RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | Quad SPST CMOS Analog Switches Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.8600 / $4.3592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG212ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG212ETE+T
Analog Devices Inc
Quad SPST CMOS Analog Switches, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHB, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1992-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DG212ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG212ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411DY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG212ETE+T vs DG411DY+ |
ADG411BRUZ-REEL7 | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | DG212ETE+T vs ADG411BRUZ-REEL7 |
ISL8391IB | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | Intersil Corporation | DG212ETE+T vs ISL8391IB |
MAX308CSE+T | Precision, 8-Channel/Dual 4-Channel, High-Performance, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG212ETE+T vs MAX308CSE+T |
DG409EJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | DG212ETE+T vs DG409EJ |
DG413LDQ-T1-E3 | SPST, 4 Func, 1 Channel, BICMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Vishay Intertechnologies | DG212ETE+T vs DG413LDQ-T1-E3 |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG212ETE+T vs DG309CJ |
MAX4522CUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | DG212ETE+T vs MAX4522CUE |
LTC202CN | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Analog Devices Inc | DG212ETE+T vs LTC202CN |
HS1-0549RH-Q | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16 | Intersil Corporation | DG212ETE+T vs HS1-0549RH-Q |