Part Details for DG250W-3.5-02P-11-101A(H) by Degson Electronics Co Ltd
Overview of DG250W-3.5-02P-11-101A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7101-AE | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
E101A | Coilcraft Inc | Power Magnetics Lab Kit (education) | |
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for DG250W-3.5-02P-11-101A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |