Part Details for DG2517EDQ-T1-GE3 by Vishay Intertechnologies
Overview of DG2517EDQ-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG2517EDQ-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0879
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Vishay DG2517EDQ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59 |
|
$0.2970 | Buy Now |
DISTI #
19AC2581
|
Newark | 2.5 High Bandwidth, Dual Spdt Analog |Vishay DG2517EDQ-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9570 / $1.1500 | Buy Now |
DISTI #
38AC0879
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MSOP - Product that comes on tape, but is not reeled (Alt: 38AC0879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 59 Partner Stock |
|
$1.6100 / $2.2300 | Buy Now |
DISTI #
DG2517EDQ-T1-GE3
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin MSOP - Tape and Reel (Alt: DG2517EDQ-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3556 | Buy Now |
DISTI #
78-DG2517EDQ-T1-GE3
|
Mouser Electronics | Analog Switch ICs 2.5ohm High Band Dual SPDT RoHS: Compliant | 5979 |
|
$0.9340 / $2.2300 | Buy Now |
|
Future Electronics | Analog Switch ICs 2.5ohm High Band Dual SPDT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9150 | Buy Now |
|
Bristol Electronics | 2320 |
|
RFQ | ||
|
Quest Components | 1856 |
|
$1.0440 / $2.7840 | Buy Now | |
|
Quest Components | 36 |
|
$1.1250 / $2.2500 | Buy Now | |
DISTI #
DG2517EDQ-T1-GE3
|
TTI | Analog Switch ICs 2.5ohm High Band Dual SPDT RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.9400 | Buy Now |
Part Details for DG2517EDQ-T1-GE3
DG2517EDQ-T1-GE3 CAD Models
DG2517EDQ-T1-GE3 Part Data Attributes
|
DG2517EDQ-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG2517EDQ-T1-GE3
Vishay Intertechnologies
SPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DG2517EDQ-T1-GE3
This table gives cross-reference parts and alternative options found for DG2517EDQ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2517EDQ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLAS4717EPFCT1G | Analog Switch, Dual SPDT, High Bandwidth, USB 1.1 Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | DG2517EDQ-T1-GE3 vs NLAS4717EPFCT1G |
NLAS4717FCT1 | Analog Switch, High Bandwidth, Dual SPDT Dual SPDT USB 2.0 Analog Switch, 10 PIN FLIP-CHIP, 3000-DSFTP | onsemi | DG2517EDQ-T1-GE3 vs NLAS4717FCT1 |