Part Details for DG259FM-IBM by L-com Inc
Overview of DG259FM-IBM by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG259FM-IBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1880
|
Newark | D Sub Adapter, 25Female-9Male, D Sub Connector A:Standard D Sub, Convert From Gender:Receptacle, Convert From Positions:25Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Plug, Convert To Positions:9Positions Rohs Compliant: Yes |L-Com DG259FM-IBM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 | Buy Now |
DISTI #
5073-DG259FM-IBM-ND
|
DigiKey | CABLE ASSY DB25F-DB9M Min Qty: 1 Lead time: 16 Weeks Container: Bag |
9 In Stock |
|
$15.5957 / $21.6900 | Buy Now |
DISTI #
70127029
|
RS | Molded AT Adapter, High Profile, DB25 Female / DB9 Male | L-com DG259FM-IBM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$17.4200 | Buy Now |
|
Onlinecomponents.com | ADPT AT MODEM DB25F/DB9M RoHS: Compliant | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
DG259FM-IBM
|
L-com US | Convert your existing serial cables to insure a reliable connection between your DCE serial device/modem and your PC's 9 pin serial port by using these adapters. Features 100% shielding, rugged molded backshells and gold plated contacts for the best conductivity. Hex nuts are removable to mate with PC ports having reverse hardware or peripherals with standard hardware. All stock ships same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8000 / $17.5900 | Buy Now |
Part Details for DG259FM-IBM
DG259FM-IBM CAD Models
DG259FM-IBM Part Data Attributes
|
DG259FM-IBM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
DG259FM-IBM
L-com Inc
Rectangular Connector Adapter, 9 Contacts(Side1), 9 Contacts(Side2), Board And Panel Mount, Female-Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 9 | |
Number of Contacts:Side 2 | 9 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |