Part Details for DG270-10.0-02P-14-00AH by Degson Electronics Co Ltd
Overview of DG270-10.0-02P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG270-10.0-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG270-10.0-02P
|
TME | PCB terminal block, angled 90°, 10mm, ways: 2, on PCBs, 0.75÷16mm2 Min Qty: 1 | 527 |
|
$1.1100 / $1.5400 | Buy Now |