Part Details for DG3003DB-T1 by Vishay Intertechnologies
Overview of DG3003DB-T1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DG3003DB-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG3003DB-T1
|
Avnet Americas | Analog Switch Single SPDT 6-Pin Micro Foot T/R - Tape and Reel (Alt: DG3003DB-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9720 / $1.2348 | Buy Now |
DISTI #
DG3003DB-T1
|
Avnet Americas | Analog Switch Single SPDT 6-Pin Micro Foot T/R - Tape and Reel (Alt: DG3003DB-T1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9720 / $1.2348 | Buy Now |
Part Details for DG3003DB-T1
DG3003DB-T1 CAD Models
DG3003DB-T1 Part Data Attributes:
|
DG3003DB-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG3003DB-T1
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, CMOS, PBGA6, 1 X 1.50 MM, 0.50 MM PITCH, CSP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 1 X 1.50 MM, 0.50 MM PITCH, CSP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.5025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.01 Ω | |
On-state Resistance-Max (Ron) | 0.7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.685 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 59 ns | |
Switch-on Time-Max | 71 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.0025 mm |