Part Details for DG303AAK by Maxim Integrated Products
Overview of DG303AAK by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG303AAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DG303AAK-ND
|
DigiKey | IC SWITCH SPDT X 2 50OHM 14CDIP Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DG303AAK
DG303AAK CAD Models
DG303AAK Part Data Attributes
|
DG303AAK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG303AAK
Maxim Integrated Products
SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG303AAK
This table gives cross-reference parts and alternative options found for DG303AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303AAK/883B | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303AAK/883B |
DG303ACK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303ACK |
DG303AAK/HR | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303AAK/HR |
M38510/11604BCX | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG303AAK vs M38510/11604BCX |
DG303AK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303AK |
M38510/11604BCX | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303AAK vs M38510/11604BCX |
M38510/11604BCA | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DG303AAK vs M38510/11604BCA |
DG303CK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303CK |
M38510/11604BCA | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG303AAK vs M38510/11604BCA |
DG303ACJ+ | SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303ACJ+ |