Datasheets
DG303ABWE+ by:

SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16

Part Details for DG303ABWE+ by Maxim Integrated Products

Overview of DG303ABWE+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for DG303ABWE+

Part # Distributor Description Stock Price Buy
DISTI # DG303ABWE+-ND
DigiKey IC SWITCH SPDT X 2 50OHM 16SOIC Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
Buy Now

Part Details for DG303ABWE+

DG303ABWE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG303ABWE+ Part Data Attributes

DG303ABWE+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DG303ABWE+ Maxim Integrated Products SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Technology CMOS
Temperature Grade OTHER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for DG303ABWE+

This table gives cross-reference parts and alternative options found for DG303ABWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303ABWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG303ABWE-T SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ABWE-T
DG303ACWE+ TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG303ABWE+ vs DG303ACWE+
DG303ABWE+ TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C Analog Devices Inc DG303ABWE+ vs DG303ABWE+
DG303ABWE SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ABWE
DG303ACWE+T TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG303ABWE+ vs DG303ACWE+T
DG303AEWE SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303AEWE
DG303ACWE+ SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE+
DG303ACWE-T SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE-T
DG303ACWE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE+T
Part Number Description Manufacturer Compare
DG303ABWE+ TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C Analog Devices Inc DG303ABWE+ vs DG303ABWE+
DG303ACWE-T SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE-T
DG303ACWE+T SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE+T
DG303ACWE+ SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ACWE+
DG303ABWE-T SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ABWE-T
DG303ACWE+ TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG303ABWE+ vs DG303ACWE+
DG303ACWE+T TTL Compatible CMOS Analog Switches, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG303ABWE+ vs DG303ACWE+T
DG303ABWE SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303ABWE
DG303AEWE SPDT, 2 Func, 2 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 Maxim Integrated Products DG303ABWE+ vs DG303AEWE

DG303ABWE+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG303ABWE+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG303ABWE+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DG303ABWE+ would you like to use for your alert(s)?
  • Please alert me when DG303ABWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG303ABWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG303ABWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG303ABWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG303ABWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG303ABWE+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: