-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DPST, 2 Func, 1 Channel, CMOS, PDSO14, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8556
|
Newark | Switch, Analog Dual Spdt, Soic14, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:-, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:2Channels, On Resistance Typ:30Ohm, Interfaces:-Rohs Compliant: Yes |Vishay DG303BDY-E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 991 |
|
$4.3000 / $6.1500 | Buy Now |
DISTI #
96K8556
|
Avnet Americas | Analog Switch Dual SPDT 14-Pin SOIC N - Bulk (Alt: 96K8556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$4.4300 / $6.1200 | Buy Now |
DISTI #
781-DG303BDY-E3
|
Mouser Electronics | Analog Switch ICs SOIC-14 ANALOG SWITCH IC RoHS: Compliant | 647 |
|
$3.1200 / $5.7800 | Buy Now |
DISTI #
E02:0323_00197834
|
Arrow Electronics | Analog Switch Dual SPDT 14-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Europe - 539 |
|
$3.1747 / $6.1992 | Buy Now |
DISTI #
V36:1790_09212665
|
Arrow Electronics | Analog Switch Dual SPDT 14-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 | Americas - 419 |
|
$2.8430 / $5.6460 | Buy Now |
|
Future Electronics | DG303B Series SPST 15 V 30 Ohm Surface Mount CMOS Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 55 Container: Tube | 0Tube |
|
$2.3100 / $2.6600 | Buy Now |
DISTI #
77580869
|
Verical | Analog Switch Dual SPDT 14-Pin SOIC N RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2348 | Americas - 534 |
|
$3.1645 / $6.1794 | Buy Now |
DISTI #
76463025
|
Verical | Analog Switch Dual SPDT 14-Pin SOIC N RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 419 |
|
$2.8430 / $5.6460 | Buy Now |
DISTI #
DG303BDY-E3
|
TTI | Analog Switch ICs SOIC-14 ANALOG SWITCH IC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$2.9000 / $4.5400 | Buy Now |
DISTI #
96K8556
|
Avnet Americas | Analog Switch Dual SPDT 14-Pin SOIC N - Bulk (Alt: 96K8556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$4.4300 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG303BDY-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG303BDY-E3
Vishay Intertechnologies
DPST, 2 Func, 1 Channel, CMOS, PDSO14, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DPST | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | -15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG303BDY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303BDY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303BDY-E3 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, ROHS COMPLIANT, SOIC-14, Multiplexer or Switch | Vishay Siliconix | DG303BDY-E3 vs DG303BDY-E3 |
HI9P-0303-5 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, Multiplexer or Switch | Intersil Corporation | DG303BDY-E3 vs HI9P-0303-5 |
HI9P0303-9 | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | DG303BDY-E3 vs HI9P0303-9 |
HI9P-0303-9 | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO14, Multiplexer or Switch | Intersil Corporation | DG303BDY-E3 vs HI9P-0303-9 |