Part Details for DG304AJ by Temic Semiconductors
Overview of DG304AJ by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for DG304AJ
DG304AJ CAD Models
DG304AJ Part Data Attributes
|
DG304AJ
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DG304AJ
Temic Semiconductors
SPST, 1 Func, 2 Channel, PLASTIC, DIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | PLASTIC, DIP | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T | |
Number of Channels | 2 | |
Number of Functions | 1 | |
On-state Resistance-Max (Ron) | 50 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 44 V | |
Surface Mount | NO | |
Switch-on Time-Max | 250 ns | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |