Part Details for DG305-7.5-04P-12 by Degson Electronics Co Ltd
Overview of DG305-7.5-04P-12 by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG305-7.5-04P-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG305-7.5-04P-12
|
TME | PCB terminal block, angled 90°, 7.5mm, ways: 4, on PCBs, 2.5mm2 Min Qty: 2 | 1031 |
|
$0.2900 / $0.4600 | Buy Now |