Part Details for DG309CJ by Rochester Electronics LLC
Overview of DG309CJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for DG309CJ
DG309CJ CAD Models
DG309CJ Part Data Attributes
|
DG309CJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG309CJ
Rochester Electronics LLC
SPST, 4 Func, 1 Channel, CMOS, PDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DG309CJ
This table gives cross-reference parts and alternative options found for DG309CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309CK |
DG309CJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG309CJ vs DG309CJ-E3 |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | DG309CJ vs DG309CJ |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG309CJ vs DG309CJ |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309AK |
DG309CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG309CJ vs DG309CJ+ |
DG309DJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG309CJ vs DG309DJ |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CJ vs DG309AK |
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CJ vs DG309CK |
DG309BK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CJ vs DG309BK |